Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Action
Double
Stroke
25mm
Bore
6mm
Port Connection
M3 x 0.5
Cushioning Type
Rubber
Dimensions
58 x 14 x 16.5mm
Length
58mm
Height
16.5mm
Width
14mm
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+70°C
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
25g
Country of Origin
China
Product details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
€ 54.97
€ 54.97 Each (ex VAT)
€ 65.41
€ 65.41 Each (inc. VAT)
1
€ 54.97
€ 54.97 Each (ex VAT)
€ 65.41
€ 65.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 54.97 |
5 - 9 | € 52.52 |
10+ | € 51.11 |
Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Action
Double
Stroke
25mm
Bore
6mm
Port Connection
M3 x 0.5
Cushioning Type
Rubber
Dimensions
58 x 14 x 16.5mm
Length
58mm
Height
16.5mm
Width
14mm
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+70°C
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
25g
Country of Origin
China
Product details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends