Technical Document
Specifications
Brand
SMCManufacturer Series
CQ2
Action
Double
Stroke
10mm
Bore
32mm
Port Connection
G 1/8
Dimensions
40 x 49.5 x 45mm
Height
45mm
Width
49.5mm
Length
40mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
152g
Maximum Operating Temperature
+70°C
Product details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798
€ 81.28
€ 81.28 Each (ex VAT)
€ 96.72
€ 96.72 Each (inc. VAT)
1
€ 81.28
€ 81.28 Each (ex VAT)
€ 96.72
€ 96.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 81.28 |
5+ | € 77.68 |
Technical Document
Specifications
Brand
SMCManufacturer Series
CQ2
Action
Double
Stroke
10mm
Bore
32mm
Port Connection
G 1/8
Dimensions
40 x 49.5 x 45mm
Height
45mm
Width
49.5mm
Length
40mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
152g
Maximum Operating Temperature
+70°C
Product details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Temperature range (no freezing allowed) -10ºC to +70ºC (without auto switch), -10ºC to +60ºC (with auto switch)
Internal female threaded rod ends
Nitrile seals
Lubrication not required
Suitable for solid state switches 161-782 and 161-798