E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Guided Cylinder - 20mm Bore, 25mm Stroke, CQM Series, Double Acting

RS Stock No.: 160-767Brand: SMCManufacturers Part No.: CDQMB20-25
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

25mm

Bore

20mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

67 x 36 x 36mm

Weight

152g

Maximum Operating Temperature

+70°C

Length

67mm

Width

36mm

Height

36mm

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Stock information temporarily unavailable.

€ 118.66

€ 118.66 Each (ex VAT)

€ 141.21

€ 141.21 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 20mm Bore, 25mm Stroke, CQM Series, Double Acting

€ 118.66

€ 118.66 Each (ex VAT)

€ 141.21

€ 141.21 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 20mm Bore, 25mm Stroke, CQM Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

25mm

Bore

20mm

Manufacturer Series

CQM

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

67 x 36 x 36mm

Weight

152g

Maximum Operating Temperature

+70°C

Length

67mm

Width

36mm

Height

36mm

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

SMC CQM Compact Guided/Guide Rod Cylinder

SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.