SMC CUJ Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 6mm Bore

RS Stock No.: 838-8910Brand: SMCManufacturers Part No.: CDUJB6-8S
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Action

Single

Bore

6mm

Force at 7 bar

10.99 (IN) N, 19.79 (OUT) N

Manufacturer Series

CUJ

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Cushioning Type

Not Cushioned

Port Connection

M3 x 0.5

Weight

42.5g

Product details

CU Series Cylinders

The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.

Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 49.76

Each (ex VAT)

€ 59.21

Each (inc. VAT)

SMC CUJ Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 6mm Bore

€ 49.76

Each (ex VAT)

€ 59.21

Each (inc. VAT)

SMC CUJ Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 6mm Bore
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Action

Single

Bore

6mm

Force at 7 bar

10.99 (IN) N, 19.79 (OUT) N

Manufacturer Series

CUJ

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

1.05MPa

Cushioning Type

Not Cushioned

Port Connection

M3 x 0.5

Weight

42.5g

Product details

CU Series Cylinders

The series CU free mount cylinder saves space and allows direct and precise mounting, Options include auto-switch capabilities, free mount choices, recessed switch mounting grooves, non-rotating rod, single and double acting and rubber bumpers standard.

Maximum operating pressure 7 bar, 10.5 bar proof pressure
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion to both sides
Stroke allowance +1.0mm
Port size M5, except 32Ø which is Rc(PT) 1//8 in.

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.