E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC CRB2 Series 7 bar Rotary Actuator, 90° Rotary Angle, 20mm Bore

RS Stock No.: 726-392Brand: SMCManufacturers Part No.: CRB2BW20-90S
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Bore

20mm

Manufacturer Series

CRB2

Maximum Operating Pressure

7 bar

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

106g

Stock information temporarily unavailable.

P.O.A.

SMC CRB2 Series 7 bar Rotary Actuator, 90° Rotary Angle, 20mm Bore

P.O.A.

SMC CRB2 Series 7 bar Rotary Actuator, 90° Rotary Angle, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Rotary Angle

90°

Bore

20mm

Manufacturer Series

CRB2

Maximum Operating Pressure

7 bar

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

106g