SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, CXSJ Series

RS Stock No.: 196-4481Brand: SMCManufacturers Part No.: CXSL6-10
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

6mm

Manufacturer Series

CXSJ

Bearing Type

Ball Bearing

Pneumatic Connection

M3

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Dimensions

52 x 13.4 x 32mm

Weight

48g

Maximum Operating Temperature

+60°C

Length

52mm

Height

32mm

Minimum Operating Temperature

-10°C

Width

13.4mm

Country of Origin

China

Stock information temporarily unavailable.

€ 397.47

€ 397.47 Each (ex VAT)

€ 472.99

€ 472.99 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, CXSJ Series

€ 397.47

€ 397.47 Each (ex VAT)

€ 472.99

€ 472.99 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, CXSJ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

6mm

Manufacturer Series

CXSJ

Bearing Type

Ball Bearing

Pneumatic Connection

M3

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber Bumper

Dimensions

52 x 13.4 x 32mm

Weight

48g

Maximum Operating Temperature

+60°C

Length

52mm

Height

32mm

Minimum Operating Temperature

-10°C

Width

13.4mm

Country of Origin

China