E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Guided Cylinder - 15mm Bore, 30mm Stroke, CXSM Series

RS Stock No.: 350-0632Brand: SMCManufacturers Part No.: CXSM15-30
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

15mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

109 x 20 x 58mm

Weight

300g

Maximum Operating Temperature

+60°C

Length

109mm

Minimum Operating Temperature

-10°C

Width

20mm

Height

58mm

Product details

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 369.46

€ 369.46 Each (ex VAT)

€ 439.66

€ 439.66 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 15mm Bore, 30mm Stroke, CXSM Series

€ 369.46

€ 369.46 Each (ex VAT)

€ 439.66

€ 439.66 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 15mm Bore, 30mm Stroke, CXSM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

15mm

Manufacturer Series

CXSM

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

109 x 20 x 58mm

Weight

300g

Maximum Operating Temperature

+60°C

Length

109mm

Minimum Operating Temperature

-10°C

Width

20mm

Height

58mm

Product details

SMC CXS Dual-Rod Cylinder Range

SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more