SMC Reed Pneumatic Cylinder & Actuator Switch, D-A7 Series, 24 V dc, 100 V ac, with LED indicator

RS Stock No.: 826-2313Brand: SMCManufacturers Part No.: D-A73Z
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-A7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

Sensing Switches

A selection of reed and auto switches from SMC.

Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C

Standards

Enclosure: IEC60529 Standard IP67

Stock information temporarily unavailable.

€ 41.35

€ 41.35 Each (ex VAT)

€ 49.21

€ 49.21 Each (inc. VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A7 Series, 24 V dc, 100 V ac, with LED indicator

€ 41.35

€ 41.35 Each (ex VAT)

€ 49.21

€ 49.21 Each (inc. VAT)

SMC Reed Pneumatic Cylinder & Actuator Switch, D-A7 Series, 24 V dc, 100 V ac, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 41.35
5 - 9€ 40.30
10+€ 39.21

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-A7

Type

Reed

Voltage Rating

24 V dc, 100 V ac

Compatible with

Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator

LED Indicator

Yes

Voltage Drop

≤2.4V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

Sensing Switches

A selection of reed and auto switches from SMC.

Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C

Standards

Enclosure: IEC60529 Standard IP67