SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator

RS Stock No.: 826-2240Brand: SMCManufacturers Part No.: D-M9PMAPC
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

3 Pin M8 Connector

LED Indicator

Yes

Voltage Drop

≤0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

Stock information temporarily unavailable.

€ 66.93

€ 66.93 Each (ex VAT)

€ 79.65

€ 79.65 Each (inc. VAT)

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator

€ 66.93

€ 66.93 Each (ex VAT)

€ 79.65

€ 79.65 Each (inc. VAT)

SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 66.93
5 - 9€ 65.23
10+€ 63.46

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

4.5 → 28V dc

Operation

PNP

Compatible with

3 Pin M8 Connector

LED Indicator

Yes

Voltage Drop

≤0.8V

IP Rating

IP67

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches