E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Solid State Auto Switch, D-M9 Series, 28V dc, with LED indicator

RS Stock No.: 912-0989Brand: SMCManufacturers Part No.: D-M9PVSAPC
brand-logo
View all in Pneumatic Cylinder Switches

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

28V dc

LED Indicator

Yes

Voltage Drop

<0.8V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

You may be interested in
Stock information temporarily unavailable.

€ 69.02

€ 69.02 Each (ex VAT)

€ 82.13

€ 82.13 Each (inc. VAT)

SMC Solid State Auto Switch, D-M9 Series, 28V dc, with LED indicator

€ 69.02

€ 69.02 Each (ex VAT)

€ 82.13

€ 82.13 Each (inc. VAT)

SMC Solid State Auto Switch, D-M9 Series, 28V dc, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Manufacturer Series

D-M9

Type

Solid State

Voltage Rating

28V dc

LED Indicator

Yes

Voltage Drop

<0.8V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

France

Product details

D-M9 Series

D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.

Auto Switches

You may be interested in