E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC DM6 Series Bulkhead Tube-to-Tube Adaptor, Tube 6, Tube-to-Tube Connection Style

RS Stock No.: 254-7705Brand: SMCManufacturers Part No.: DM6-04N-C2
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Tube 6

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

DM6

Inlet Port

4 mm

Number of Inlet Ports

6

Outlet Port

4 mm

Number of Outlet Ports

6

Maximum Operating Pressure

1 MPa

Country of Origin

China

Stock information temporarily unavailable.

€ 89.61

€ 89.61 Each (ex VAT)

€ 106.64

€ 106.64 Each (inc. VAT)

SMC DM6 Series Bulkhead Tube-to-Tube Adaptor, Tube 6, Tube-to-Tube Connection Style

€ 89.61

€ 89.61 Each (ex VAT)

€ 106.64

€ 106.64 Each (inc. VAT)

SMC DM6 Series Bulkhead Tube-to-Tube Adaptor, Tube 6, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Tube 6

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

DM6

Inlet Port

4 mm

Number of Inlet Ports

6

Outlet Port

4 mm

Number of Outlet Ports

6

Maximum Operating Pressure

1 MPa

Country of Origin

China