Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
2bar
Mounting Type
Back Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
42.5mm
Pressure Gauge Type
Dial
Country of Origin
Japan
Stock information temporarily unavailable.
€ 35.13
€ 35.13 Each (ex VAT)
€ 41.80
€ 41.80 Each (inc. VAT)
SMC R 1/8 Analogue Pressure Gauge 2bar Back Entry 42.5mm Outside Diameter
1
€ 35.13
€ 35.13 Each (ex VAT)
€ 41.80
€ 41.80 Each (inc. VAT)
SMC R 1/8 Analogue Pressure Gauge 2bar Back Entry 42.5mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCMaximum Pressure Measurement
2bar
Mounting Type
Back Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
R 1/8
Gauge Outside Diameter
42.5mm
Pressure Gauge Type
Dial
Country of Origin
Japan