Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC Thermo Chiller Thermo chiller, HRS050-AF-20-M

RS Stock No.: 196-4432Brand: SMCManufacturers Part No.: HRS050-AF-20-M
brand-logo
View all in Pneumatic Air Dryers

Technical Document

Specifications

Brand

SMC

Type

Thermo Chiller

Maximum Flow Rate

42L/min

Manufacturer Series

HRS

Outlet Port Size

Rc 1/2

Typical Flow Rate

28L/min

Electrical Supply

200 → 230V ac

Outlet Port - Thread Size

1/2in

Overall Width

592mm

Overall Dimensions

377 x 592 x 976mm

Overall Height

976mm

Overall Length

377mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 14,834.33

€ 14,834.33 Each (ex VAT)

€ 17,652.85

€ 17,652.85 Each (inc. VAT)

SMC Thermo Chiller Thermo chiller, HRS050-AF-20-M

€ 14,834.33

€ 14,834.33 Each (ex VAT)

€ 17,652.85

€ 17,652.85 Each (inc. VAT)

SMC Thermo Chiller Thermo chiller, HRS050-AF-20-M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Thermo Chiller

Maximum Flow Rate

42L/min

Manufacturer Series

HRS

Outlet Port Size

Rc 1/2

Typical Flow Rate

28L/min

Electrical Supply

200 → 230V ac

Outlet Port - Thread Size

1/2in

Overall Width

592mm

Overall Dimensions

377 x 592 x 976mm

Overall Height

976mm

Overall Length

377mm

Country of Origin

Japan