SMC Refrigerant Pneumatic Air Dryer, IDFA11E-23

RS Stock No.: 232-9027Brand: SMCManufacturers Part No.: IDFA11E-23
brand-logo
View all in Pneumatic Air Dryers

Technical Document

Specifications

Brand

SMC

Type

Refrigerant

Inlet Port Size

Rc 3/4

Manufacturer Series

IDFA

Outlet Port Size

Rc 3/4

Electrical Supply

230V ac

Outlet Port - Thread Size

3/4in

Maximum Operating Inlet Pressure

10bar

Country of Origin

China

Stock information temporarily unavailable.

€ 2,571.56

€ 2,571.56 Each (ex VAT)

€ 3,060.16

€ 3,060.16 Each (inc. VAT)

SMC Refrigerant Pneumatic Air Dryer, IDFA11E-23

€ 2,571.56

€ 2,571.56 Each (ex VAT)

€ 3,060.16

€ 3,060.16 Each (inc. VAT)

SMC Refrigerant Pneumatic Air Dryer, IDFA11E-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Refrigerant

Inlet Port Size

Rc 3/4

Manufacturer Series

IDFA

Outlet Port Size

Rc 3/4

Electrical Supply

230V ac

Outlet Port - Thread Size

3/4in

Maximum Operating Inlet Pressure

10bar

Country of Origin

China