Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Metric M8 port 240L/min Vacuum Regulator

RS Stock No.: 232-9036Brand: SMCManufacturers Part No.: IRV20-C08LG
brand-logo
View all in Vacuum Regulators

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

240L/min

Port Size

Metric M8

Manufacturer Series

IRV20

Typical Flow Rate

0.6L/min

Port Connection Thread Standard

Metric

Port Connection Thread Size

8 mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 202.59

€ 202.59 Each (ex VAT)

€ 241.08

€ 241.08 Each (inc. VAT)

SMC Metric M8 port 240L/min Vacuum Regulator

€ 202.59

€ 202.59 Each (ex VAT)

€ 241.08

€ 241.08 Each (inc. VAT)

SMC Metric M8 port 240L/min Vacuum Regulator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Flow Rate

240L/min

Port Size

Metric M8

Manufacturer Series

IRV20

Typical Flow Rate

0.6L/min

Port Connection Thread Standard

Metric

Port Connection Thread Size

8 mm

Country of Origin

Japan