Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC 24V 1 Fan Bench Top, Ioniser

RS Stock No.: 126-0264Brand: SMCManufacturers Part No.: IZF10-LPDistrelec Article No.: 30397122
brand-logo
View all in Ionisers

Technical Document

Specifications

Brand

SMC

Type

Bench Top

Supply Voltage

24V

Depth

46mm

Air Flow

27.6m³/h

Height

121mm

Number of Fans

1

Width

96mm

Activation Type

Hand Switch

Country of Origin

Japan

Product details

IZF10 Ionizer

A professional range of the IZF10 series Ionizers.
All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

€ 760.98

€ 760.98 Each (ex VAT)

€ 905.57

€ 905.57 Each (inc. VAT)

SMC 24V 1 Fan Bench Top, Ioniser

€ 760.98

€ 760.98 Each (ex VAT)

€ 905.57

€ 905.57 Each (inc. VAT)

SMC 24V 1 Fan Bench Top, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Type

Bench Top

Supply Voltage

24V

Depth

46mm

Air Flow

27.6m³/h

Height

121mm

Number of Fans

1

Width

96mm

Activation Type

Hand Switch

Country of Origin

Japan

Product details

IZF10 Ionizer

A professional range of the IZF10 series Ionizers.
All models are highly reliable and excellent quality.