E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Brass, PBT, PP, Stainless Steel Cap for 4mm

RS Stock No.: 771-4898Brand: SMCManufacturers Part No.: KQ2C04-00A
brand-logo

Technical Document

Specifications

Brand

SMC

Accessory Type

End Cap

Tube Size

4mm

Manufacturer Series

KQ2

Material

Brass, PBT, PP, Stainless Steel

Country of Origin

Japan

Product details

Tubing Cap KQ2C

The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Stock information temporarily unavailable.

€ 12.55

€ 2.51 Each (In a Pack of 5) (ex VAT)

€ 14.93

€ 2.987 Each (In a Pack of 5) (inc. VAT)

SMC Brass, PBT, PP, Stainless Steel Cap for 4mm

€ 12.55

€ 2.51 Each (In a Pack of 5) (ex VAT)

€ 14.93

€ 2.987 Each (In a Pack of 5) (inc. VAT)

SMC Brass, PBT, PP, Stainless Steel Cap for 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.51€ 12.55
25 - 45€ 2.35€ 11.75
50 - 120€ 2.32€ 11.60
125+€ 2.30€ 11.50

Technical Document

Specifications

Brand

SMC

Accessory Type

End Cap

Tube Size

4mm

Manufacturer Series

KQ2

Material

Brass, PBT, PP, Stainless Steel

Country of Origin

Japan

Product details

Tubing Cap KQ2C

The KQ2C one-touch tube caps are used to plug unused nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure. When the tubing cap is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.