SMC KQ2 Series, Tube-to-Tube Connection Style
Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Thread Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
15mm
Body Material
Brass
You may be interested in
SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: SMC
€ 50.631 Pack of 5 (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: SMC
€ 50.631 Pack of 5 (ex VAT)
Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Thread Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Mounting Hole Diameter
15mm
Body Material
Brass
You may be interested in
SMC KQ2 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: SMC
€ 50.631 Pack of 5 (ex VAT)