SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 163-3009Brand: SMCManufacturers Part No.: KQ2L06-00A(10)
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa

Body Material

PBT, Polypropylene

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Pressure

1 MPa

Body Material

PBT, Polypropylene

Minimum Operating Temperature

-5 °C, 0°C

Maximum Operating Temperature

+40 °C, +60°C

Country of Origin

Japan