Technical Document
Specifications
Brand
SMCConnector A
Rc 3/8 Female
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 3/8 Female
Manufacturer Series
KQ
Thread Material
Brass
Maximum Operating Pressure
1 MPa
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, Rc 3/8 Female to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 8.259Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ Series, Rc 3/8 Female, Threaded-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
SMC KQ Series, Rc 3/8 Female, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, Rc 3/8 Female to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 8.259Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
SMCConnector A
Rc 3/8 Female
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 3/8 Female
Manufacturer Series
KQ
Thread Material
Brass
Maximum Operating Pressure
1 MPa
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
You may be interested in
SMC KQ2 Series Straight Threaded Adaptor, Rc 3/8 Female to Push In 6 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 8.259Each (In a Pack of 5) (ex VAT)