E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Micro Linear Actuator, 100mm, 24V dc, 196N, 33mm/s

RS Stock No.: 668-5644Brand: SMCManufacturers Part No.: LDZBB5L-100A5
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

196N

Input Voltage

24V dc

Maximum Speed No Load

33mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZB

Able to control the stroke with ON/OFF signals. It can be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Suitable for an environment where an air supply is not available
Two sizes that offer an equivalent thrust to air cylinders of 16 and 25 mm
All cylinders supplied with extra locking nut

SMC Electrical Actuators

Stock information temporarily unavailable.

€ 815.35

€ 815.35 Each (ex VAT)

€ 970.27

€ 970.27 Each (inc. VAT)

SMC Micro Linear Actuator, 100mm, 24V dc, 196N, 33mm/s

€ 815.35

€ 815.35 Each (ex VAT)

€ 970.27

€ 970.27 Each (inc. VAT)

SMC Micro Linear Actuator, 100mm, 24V dc, 196N, 33mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

196N

Input Voltage

24V dc

Maximum Speed No Load

33mm/s

Motor Technology

DC Motor

Country of Origin

Japan

Product details

Electrical Actuators Series LZB

Able to control the stroke with ON/OFF signals. It can be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Suitable for an environment where an air supply is not available
Two sizes that offer an equivalent thrust to air cylinders of 16 and 25 mm
All cylinders supplied with extra locking nut

SMC Electrical Actuators