SMC M Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 222-3817Brand: SMCManufacturers Part No.: M-5H-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

M

Thread Material

Brass

Body Material

Brass

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

1.5 MPa

Country of Origin

Vietnam

Product details

Hose Nipple

These hose nipples are an excellent choice for air connection in confined areas and can be used with many styles of plastic tubing.

Threaded Adaptors & Accessories

You may be interested in
Stock information temporarily unavailable.

€ 8.60

€ 1.72 Each (In a Pack of 5) (ex VAT)

€ 10.23

€ 2.047 Each (In a Pack of 5) (inc. VAT)

SMC M Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

€ 8.60

€ 1.72 Each (In a Pack of 5) (ex VAT)

€ 10.23

€ 2.047 Each (In a Pack of 5) (inc. VAT)

SMC M Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.72€ 8.60
25 - 45€ 1.64€ 8.20
50+€ 1.62€ 8.10
You may be interested in

Technical Document

Specifications

Brand

SMC

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M5 Male

Manufacturer Series

M

Thread Material

Brass

Body Material

Brass

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

1.5 MPa

Country of Origin

Vietnam

Product details

Hose Nipple

These hose nipples are an excellent choice for air connection in confined areas and can be used with many styles of plastic tubing.

Threaded Adaptors & Accessories

You may be interested in