Technical Document
Specifications
Brand
SMCStroke
75mm
Bore
40mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
177 x 112 x 48mm
Weight
2.8kg
Maximum Operating Temperature
+60°C
Length
177mm
Minimum Operating Temperature
-10°C
Width
48mm
Height
112mm
Product details
SMC MGP Compact Guide Cylinder with End Lock
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.
€ 600.47
€ 600.47 Each (ex VAT)
€ 714.56
€ 714.56 Each (inc. VAT)
1
€ 600.47
€ 600.47 Each (ex VAT)
€ 714.56
€ 714.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
75mm
Bore
40mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
177 x 112 x 48mm
Weight
2.8kg
Maximum Operating Temperature
+60°C
Length
177mm
Minimum Operating Temperature
-10°C
Width
48mm
Height
112mm
Product details
SMC MGP Compact Guide Cylinder with End Lock
SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.