Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC 2 Finger Double Action Pneumatic Gripper, MHY2-25D, Angle Gripping Type

RS Stock No.: 700-7332Brand: SMCManufacturers Part No.: MHY2-25D
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

MHY2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

560g

Country of Origin

Japan

Product details

Air Gripper - Angular 180°

Light and compact in four different sizes
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar

Stock information temporarily unavailable.

€ 632.84

€ 632.84 Each (ex VAT)

€ 753.08

€ 753.08 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHY2-25D, Angle Gripping Type

€ 632.84

€ 632.84 Each (ex VAT)

€ 753.08

€ 753.08 Each (inc. VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHY2-25D, Angle Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

MHY2

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

560g

Country of Origin

Japan

Product details

Air Gripper - Angular 180°

Light and compact in four different sizes
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar