Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC 2 Finger Double Action Pneumatic Gripper, MRHQ20D-180S-N, Parallel Gripping Type

RS Stock No.: 196-1185Brand: SMCManufacturers Part No.: MRHQ20D-180S-N
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MRHQ

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

0.7MPa

Weight

1.1kg

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MRHQ20D-180S-N, Parallel Gripping Type

P.O.A.

SMC 2 Finger Double Action Pneumatic Gripper, MRHQ20D-180S-N, Parallel Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MRHQ

Maximum Operating Pressure

0.7 MPa

Absolute Maximum Pressure

0.7MPa

Weight

1.1kg

Country of Origin

Japan