E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, MXQB Series, Double Acting

RS Stock No.: 124-4615Brand: SMCManufacturers Part No.: MXQ6B-10Z
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

6mm

Manufacturer Series

MXQB

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

68.5 x 34 x 20mm

Weight

120g

Length

68.5mm

Width

34mm

Absolute Maximum Pressure

1.05MPa

Size Type

Standard

Height

20mm

Country of Origin

France

Product details

SMC MXQ-Z Slide Table Guided Cylinder

The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel resulting in a 22% reduction in weight. Grooves for auto-switches have been moulded into the body removing the requirement to use spacers and
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.

Features and Benefits

Flexible versatile design, choice of four options
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain

Applications

The MXQ-Z slide tables features and beneifits make it suitable for various applicatiosn including
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications

Stock information temporarily unavailable.

€ 450.09

€ 450.09 Each (ex VAT)

€ 535.61

€ 535.61 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, MXQB Series, Double Acting

€ 450.09

€ 450.09 Each (ex VAT)

€ 535.61

€ 535.61 Each (inc. VAT)

SMC Pneumatic Guided Cylinder - 6mm Bore, 10mm Stroke, MXQB Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

10mm

Bore

6mm

Manufacturer Series

MXQB

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

68.5 x 34 x 20mm

Weight

120g

Length

68.5mm

Width

34mm

Absolute Maximum Pressure

1.05MPa

Size Type

Standard

Height

20mm

Country of Origin

France

Product details

SMC MXQ-Z Slide Table Guided Cylinder

The MXQ-Z air slide uses one table design with a choice four body variations to provide the best possible solution for your guided actuator requirements. This next generation of MXQ slide table is manufactured using a stronger, lighter stainless steel resulting in a 22% reduction in weight. Grooves for auto-switches have been moulded into the body removing the requirement to use spacers and
A Double ported body design with porting auto-switch grooves on both sides of the body for increased mounting options during installation.

Features and Benefits

Flexible versatile design, choice of four options
Lightweight
Compact
Energy saving design (Type B)
Improved allowable kinetic energy shortens cycle times, improving connectivity
Stroke limiters prevent damage to machinery and workpieces
Central placed stroke adjusters reduce deflection
New table design easier to maintain

Applications

The MXQ-Z slide tables features and beneifits make it suitable for various applicatiosn including
Pick and Place
Precision placement of work pieces
Low Fricton Transport
Pallet and conveyor positioning
Handling Z axis
Vertical applications