SMC Double Acting Rodless Actuator 150mm Stroke, 16mm Bore

RS Stock No.: 161-710Brand: SMCManufacturers Part No.: MY1B16G-150
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

150mm

Bore

16mm

Length

310mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

310 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Country of Origin

Japan

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in
Stock information temporarily unavailable.

€ 388.05

€ 388.05 Each (ex VAT)

€ 461.78

€ 461.78 Each (inc. VAT)

SMC Double Acting Rodless Actuator 150mm Stroke, 16mm Bore

€ 388.05

€ 388.05 Each (ex VAT)

€ 461.78

€ 461.78 Each (inc. VAT)

SMC Double Acting Rodless Actuator 150mm Stroke, 16mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

150mm

Bore

16mm

Length

310mm

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

M5 x 0.8

Dimensions

310 x 37 x 37mm

Weight

610g

Width

37mm

Height

37mm

Country of Origin

Japan

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in