Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 32mm Bore

RS Stock No.: 196-1175Brand: SMCManufacturers Part No.: MY1C32G-500
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

500mm

Bore

32mm

Length

280mm

Manufacturer Series

MY1C

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

0.8MPa

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

280 x 102 x 68mm

Weight

3.1kg

Width

102mm

Height

68mm

You may be interested in
Stock information temporarily unavailable.

€ 1,786.91

€ 1,786.91 Each (ex VAT)

€ 2,126.42

€ 2,126.42 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 32mm Bore

€ 1,786.91

€ 1,786.91 Each (ex VAT)

€ 2,126.42

€ 2,126.42 Each (inc. VAT)

SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 32mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

500mm

Bore

32mm

Length

280mm

Manufacturer Series

MY1C

Action

Double

Maximum Operating Pressure

0.8 MPa

Absolute Maximum Pressure

0.8MPa

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

280 x 102 x 68mm

Weight

3.1kg

Width

102mm

Height

68mm

You may be interested in