E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC PF2D Series Flow Switch Flow Switch, 0.4 L/min Min, 4 L/min Max

RS Stock No.: 196-4459Brand: SMCManufacturers Part No.: PF2D504-11-2
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

0.4 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

12 → 24 V dc

Connection Type

One-Touch Fitting

Maximum Pressure

1MPa

Material

PFA

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PF2D

Current Rating

20 mA

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,238.61

€ 1,238.61 Each (ex VAT)

€ 1,473.95

€ 1,473.95 Each (inc. VAT)

SMC PF2D Series Flow Switch Flow Switch, 0.4 L/min Min, 4 L/min Max

€ 1,238.61

€ 1,238.61 Each (ex VAT)

€ 1,473.95

€ 1,473.95 Each (inc. VAT)

SMC PF2D Series Flow Switch Flow Switch, 0.4 L/min Min, 4 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

0.4 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

12 → 24 V dc

Connection Type

One-Touch Fitting

Maximum Pressure

1MPa

Material

PFA

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PF2D

Current Rating

20 mA

Country of Origin

Japan