SMC PFM7 Series Integrated Display Flow Switch for Dry Air, Gas, 1 l/min Min, 50 L/min Max

RS Stock No.: 237-3655Brand: SMCManufacturers Part No.: PFM750-01L-F
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

1 L/min

Maximum Flow Rate

50 L/min

Supply Voltage

24 V dc

Series

PFM7

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC PFM7 Series Integrated Display Flow Switch for Dry Air, Gas, 1 l/min Min, 50 L/min Max

P.O.A.

SMC PFM7 Series Integrated Display Flow Switch for Dry Air, Gas, 1 l/min Min, 50 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Media Monitored

Dry Air, Gas

Device Type

Integrated Display

Minimum Flow Rate

1 L/min

Maximum Flow Rate

50 L/min

Supply Voltage

24 V dc

Series

PFM7

Country of Origin

Japan

You may be interested in