E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC 5/3 Pneumatic Control Valve - Pilot/Pilot SY5000 Series 24V dc

RS Stock No.: 234-5945Brand: SMCManufacturers Part No.: SY5340-5LOU
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/3

Actuation Type

Pilot/Pilot

Manufacturer Series

SY5000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Die Cast Aluminium

Maximum Flow Rate

687NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 5/3 Pneumatic Control Valve - Pilot/Pilot SY5000 Series 24V dc

P.O.A.

SMC 5/3 Pneumatic Control Valve - Pilot/Pilot SY5000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Function

5/3

Actuation Type

Pilot/Pilot

Manufacturer Series

SY5000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Die Cast Aluminium

Maximum Flow Rate

687NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

You may be interested in