SMC Subplate SY7000-27-1F-Q, SY7000

RS Stock No.: 686-2665Brand: SMCManufacturers Part No.: SY7000-27-1F-Q
brand-logo
View all in Hydraulic Subplates

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/4

Manufacturer Series

SY7000

Thread Standard

G

Thread Size

1/4in

Country of Origin

Japan

Product details

Solenoid valves on line series SY7020

Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Stock information temporarily unavailable.

€ 30.12

€ 30.12 Each (ex VAT)

€ 35.84

€ 35.84 Each (inc. VAT)

SMC Subplate SY7000-27-1F-Q, SY7000

€ 30.12

€ 30.12 Each (ex VAT)

€ 35.84

€ 35.84 Each (inc. VAT)

SMC Subplate SY7000-27-1F-Q, SY7000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 30.12
5 - 9€ 28.50
10 - 24€ 28.01
25+€ 27.80

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/4

Manufacturer Series

SY7000

Thread Standard

G

Thread Size

1/4in

Country of Origin

Japan

Product details

Solenoid valves on line series SY7020

Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.