SMC TD PTFE, Flexible Tube, 4mm ID, 6mm OD, Clear, 10m

RS Stock No.: 232-8387Brand: SMCManufacturers Part No.: TD0604-10
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

PTFE

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

14 bar

Suitable Applications

Food

Standards Met

FDA

Series

TD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

260°C

Colour

Clear

Length

10m

Country of Origin

Japan

Stock information temporarily unavailable.

€ 205.22

€ 205.22 Each (ex VAT)

€ 244.21

€ 244.21 Each (inc. VAT)

SMC TD PTFE, Flexible Tube, 4mm ID, 6mm OD, Clear, 10m

€ 205.22

€ 205.22 Each (ex VAT)

€ 244.21

€ 244.21 Each (inc. VAT)

SMC TD PTFE, Flexible Tube, 4mm ID, 6mm OD, Clear, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

PTFE

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

14 bar

Suitable Applications

Food

Standards Met

FDA

Series

TD

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

260°C

Colour

Clear

Length

10m

Country of Origin

Japan