E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC TIH FEP, Flexible Tube, 4.57mm ID, 6.35mm OD, Clear, 33m

RS Stock No.: 843-5117Brand: SMCManufacturers Part No.: TIHA07N-33
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.57mm

Outer Diameter

6.35mm

Material

FEP

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Food

Standards Met

FDA

Series

TIH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Colour

Clear

Length

33m

Country of Origin

Japan

Product details

FEP Tubing TH/TIH Series

Fluoropolymer tubing from SMC which is capable of resisting heat up to 200°C.

Features and Benefits

• Inch and metric sizes
• 4 colour variations
• Heat resistance: 200°C depending on operating pressure

Product Application Information

• General pneumatic piping
• Food
• Semiconductor
• Medical care
• Automobile

Standards

NF E49-101

Stock information temporarily unavailable.

€ 388.73

€ 388.73 Each (ex VAT)

€ 462.59

€ 462.59 Each (inc. VAT)

SMC TIH FEP, Flexible Tube, 4.57mm ID, 6.35mm OD, Clear, 33m

€ 388.73

€ 388.73 Each (ex VAT)

€ 462.59

€ 462.59 Each (inc. VAT)

SMC TIH FEP, Flexible Tube, 4.57mm ID, 6.35mm OD, Clear, 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 388.73
5 - 9€ 378.91
10+€ 368.65

Technical Document

Specifications

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.57mm

Outer Diameter

6.35mm

Material

FEP

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Food

Standards Met

FDA

Series

TIH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Colour

Clear

Length

33m

Country of Origin

Japan

Product details

FEP Tubing TH/TIH Series

Fluoropolymer tubing from SMC which is capable of resisting heat up to 200°C.

Features and Benefits

• Inch and metric sizes
• 4 colour variations
• Heat resistance: 200°C depending on operating pressure

Product Application Information

• General pneumatic piping
• Food
• Semiconductor
• Medical care
• Automobile

Standards

NF E49-101