E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Compressed Air Pipe Blue Polyurethane 4mm x 100m TU Series

RS Stock No.: 843-5170Brand: SMCManufacturers Part No.: TU0425BU-100
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Polyurethane

Application

General Pneumatic Tubing

Length

100m

Maximum Operating Pressure

8 bar

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)

Stock information temporarily unavailable.

€ 70.48

€ 70.48 Each (ex VAT)

€ 83.87

€ 83.87 Each (inc. VAT)

SMC Compressed Air Pipe Blue Polyurethane 4mm x 100m TU Series

€ 70.48

€ 70.48 Each (ex VAT)

€ 83.87

€ 83.87 Each (inc. VAT)

SMC Compressed Air Pipe Blue Polyurethane 4mm x 100m TU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 70.48
5 - 9€ 68.68
10+€ 66.82

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Blue

Material

Polyurethane

Application

General Pneumatic Tubing

Length

100m

Maximum Operating Pressure

8 bar

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)