SMC G 1/4 Pneumatic Regulator -, 1MPa max. input

RS Stock No.: 826-8080Brand: SMCManufacturers Part No.: VBA10A-F02Distrelec Article No.: 15423655
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Maximum Flow Rate

230L/min

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Proof Pressure

3MPa

Country of Origin

Japan

Product details

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads

€ 596.19

€ 596.19 Each (ex VAT)

€ 709.47

€ 709.47 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator -, 1MPa max. input

€ 596.19

€ 596.19 Each (ex VAT)

€ 709.47

€ 709.47 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator -, 1MPa max. input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Maximum Flow Rate

230L/min

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

Proof Pressure

3MPa

Country of Origin

Japan

Product details

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads