E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Rc 3/8 Pneumatic Regulator -, 1MPa max. input

RS Stock No.: 192-8735Brand: SMCManufacturers Part No.: VBA2100-03GN
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 3/8

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Rc 3/8 Pneumatic Regulator -, 1MPa max. input

P.O.A.

SMC Rc 3/8 Pneumatic Regulator -, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

Rc 3/8

Maximum Input Pressure

1MPa

Manufacturer Series

VBA

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:1

You may be interested in