SMC Lever 4/2 Pneumatic Manual Control Valve VH300 Series, NPT 3/8, 3/8in, III B

RS Stock No.: 838-8421Brand: SMCManufacturers Part No.: VH312-N03
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Lever

Connection Port Thread

NPT 3/8

Function

4/2

Thread Size

3/8in

Thread Standard

NPT

Manufacturer Series

VH300

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

4/2

Model Number p

III B

Country of Origin

Japan

Product details

Series VH Hand Valves

The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.

Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action

SMC VCH Series

€ 178.75

€ 178.75 Each (ex VAT)

€ 212.71

€ 212.71 Each (inc. VAT)

SMC Lever 4/2 Pneumatic Manual Control Valve VH300 Series, NPT 3/8, 3/8in, III B

€ 178.75

€ 178.75 Each (ex VAT)

€ 212.71

€ 212.71 Each (inc. VAT)

SMC Lever 4/2 Pneumatic Manual Control Valve VH300 Series, NPT 3/8, 3/8in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Lever

Connection Port Thread

NPT 3/8

Function

4/2

Thread Size

3/8in

Thread Standard

NPT

Manufacturer Series

VH300

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

4/2

Model Number p

III B

Country of Origin

Japan

Product details

Series VH Hand Valves

The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.

Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action

SMC VCH Series