Technical Document
Specifications
Brand
SMCControl Mechanism
Knob
Function
Manual Control
Thread Size
R 3/8in
Thread Standard
R
Manufacturer Series
VHK-A
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Japan
€ 23.88
€ 23.88 Each (ex VAT)
€ 28.42
€ 28.42 Each (inc. VAT)
1
€ 23.88
€ 23.88 Each (ex VAT)
€ 28.42
€ 28.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Knob
Function
Manual Control
Thread Size
R 3/8in
Thread Standard
R
Manufacturer Series
VHK-A
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Japan