Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC Push Button Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM130-F01-32BA

RS Stock No.: 456-984Brand: SMCManufacturers Part No.: VM130-F01-32BA
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM130-F01-32BA

Country of Origin

Japan

Stock information temporarily unavailable.

€ 57.24

€ 57.24 Each (ex VAT)

€ 68.12

€ 68.12 Each (inc. VAT)

SMC Push Button Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM130-F01-32BA

€ 57.24

€ 57.24 Each (ex VAT)

€ 68.12

€ 68.12 Each (inc. VAT)

SMC Push Button Air Operated Mechanical Valve VM100 Series, G 1/8, 1/8mm, VM130-F01-32BA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM130-F01-32BA

Country of Origin

Japan