Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 VP300 Series 24V dc

RS Stock No.: 912-1033Brand: SMCManufacturers Part No.: VP342-5YOD1-02FA
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

VP300

Mounting Style

Body Ported

Solenoid Voltage

24V dc

Number of Ports

3

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

-10

Thread Size

1/4in

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Country of Origin

France

Product details

VP300 Solenoid Valve

SMC's VP300 series solenoid valves offer high flow capacity and can easily be changed from normally open to normally closed by changing the direction of a valve or end-plate. The VP series may be used as either a selector valve, or a divider valve.

SMC VP Series

Stock information temporarily unavailable.

€ 143.72

€ 143.72 Each (ex VAT)

€ 171.03

€ 171.03 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 VP300 Series 24V dc

€ 143.72

€ 143.72 Each (ex VAT)

€ 171.03

€ 171.03 Each (inc. VAT)

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 VP300 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

VP300

Mounting Style

Body Ported

Solenoid Voltage

24V dc

Number of Ports

3

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

-10

Thread Size

1/4in

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Thread Standard

G

Country of Origin

France

Product details

VP300 Solenoid Valve

SMC's VP300 series solenoid valves offer high flow capacity and can easily be changed from normally open to normally closed by changing the direction of a valve or end-plate. The VP series may be used as either a selector valve, or a divider valve.

SMC VP Series