SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc

RS Stock No.: 912-1058Brand: SMCManufacturers Part No.: VQC1101N-5D1
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Spring

Manufacturer Series

VQC1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Zinc

Solenoid Power Consumption

1W

Minimum Operating Pressure

150kPa

Minimum Operating Temperature

-10

Maximum Operating Temperature

+50°C

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Special Features

It has outstanding response times and long life

Country of Origin

France

Product details

5 Port Solenoid Valves - VQC

SMC’s VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.

Service life of up to 200 million cycles
Compact design
Large flow capacity
Easy mounting

SMC VQC Series

Stock information temporarily unavailable.

€ 107.28

€ 107.28 Each (ex VAT)

€ 127.66

€ 127.66 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc

€ 107.28

€ 107.28 Each (ex VAT)

€ 127.66

€ 127.66 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQC1000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Spring

Manufacturer Series

VQC1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

Die Cast Zinc

Solenoid Power Consumption

1W

Minimum Operating Pressure

150kPa

Minimum Operating Temperature

-10

Maximum Operating Temperature

+50°C

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.7 MPa

Special Features

It has outstanding response times and long life

Country of Origin

France

Product details

5 Port Solenoid Valves - VQC

SMC’s VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.

Service life of up to 200 million cycles
Compact design
Large flow capacity
Easy mounting

SMC VQC Series