SMC Solenoid Valve VX232ALA, 2 port(s) , NC, 230 V ac, 1/4in

RS Stock No.: 767-4885Brand: SMCManufacturers Part No.: VX232ALA
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

5mm

Body Material

Brass

Series

VX23

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VX21-22-23 Two Port Direct Operating Solenoid Valve

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

Stock information temporarily unavailable.

€ 88.75

€ 88.75 Each (ex VAT)

€ 105.61

€ 105.61 Each (inc. VAT)

SMC Solenoid Valve VX232ALA, 2 port(s) , NC, 230 V ac, 1/4in

€ 88.75

€ 88.75 Each (ex VAT)

€ 105.61

€ 105.61 Each (inc. VAT)

SMC Solenoid Valve VX232ALA, 2 port(s) , NC, 230 V ac, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 88.75
5 - 9€ 85.57
10+€ 82.33

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

5mm

Body Material

Brass

Series

VX23

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VX21-22-23 Two Port Direct Operating Solenoid Valve

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C