SMC Solenoid Valve VX3114A-01F-5DO1, 3 port(s) , Common, 24 V dc, 1/8in

RS Stock No.: 701-3365Brand: SMCManufacturers Part No.: VX3114A-01F-5DO1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Oil

Type

3/2

Orifice Diameter

1.5mm

Series

VX31

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

You may be interested in
Stock information temporarily unavailable.

€ 82.75

€ 82.75 Each (ex VAT)

€ 98.47

€ 98.47 Each (inc. VAT)

SMC Solenoid Valve VX3114A-01F-5DO1, 3 port(s) , Common, 24 V dc, 1/8in

€ 82.75

€ 82.75 Each (ex VAT)

€ 98.47

€ 98.47 Each (inc. VAT)

SMC Solenoid Valve VX3114A-01F-5DO1, 3 port(s) , Common, 24 V dc, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 82.75
5+€ 79.07
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

Common

Suitable Applications

Oil

Type

3/2

Orifice Diameter

1.5mm

Series

VX31

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

VX3 Direct Acting Three Port Solenoid Valve

The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.

DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals

You may be interested in