E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Solenoid Valve VXD2260-10F-JDR1, 2 port(s) , NC, 230 V ac, 1in

RS Stock No.: 166-872Brand: SMCManufacturers Part No.: VXD2260-10F-JDR1
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

25mm

Series

VXD22

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VXD2260-10F-JDR1, 2 port(s) , NC, 230 V ac, 1in

P.O.A.

SMC Solenoid Valve VXD2260-10F-JDR1, 2 port(s) , NC, 230 V ac, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

25mm

Series

VXD22

Body Material

Brass

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more