Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 230V ac

RS Stock No.: 893-0173Brand: SMCManufacturers Part No.: VXD262NLA
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 1

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

230V ac

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

9.5VA

Maximum Operating Pressure

1.5 MPa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Size

1in

Configuration

Normally Closed

Number of Positions

2

Thread Standard

G

Country of Origin

Japan

Product details

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series

You may be interested in
Stock information temporarily unavailable.

€ 176.06

€ 176.06 Each (ex VAT)

€ 209.51

€ 209.51 Each (inc. VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 230V ac

€ 176.06

€ 176.06 Each (ex VAT)

€ 209.51

€ 209.51 Each (inc. VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 1

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

230V ac

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

9.5VA

Maximum Operating Pressure

1.5 MPa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Thread Size

1in

Configuration

Normally Closed

Number of Positions

2

Thread Standard

G

Country of Origin

Japan

Product details

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits

• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications

Ideal for use with air, water, oil, heated water and high temperature oil applications.

SMC VX Series

You may be interested in