Technical Document
Specifications
Brand
SMCManufacturer Series
ZCUK
Action
Double
Stroke
50mm
Bore
20mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
186 x 26 x 40mm
Height
40mm
Width
26mm
Length
186mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Minimum Operating Temperature
-10°C
Weight
271g
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Cylinders
Hollow piston rod allows vacuum connection
Vacuum pad can be mounted directly to piston rod using female thread vacuum pads, available separately
Double acting
Non-rotating piston rod, accuracy ±0.8º (16mm dia), ±0.5º (20mm dia)
Proof pressure 10.5 bar
Operating pressure range 0.7 bar, 16mm dia and 0.6 bar, 20mm dia (min) to 7 bar (max)
Vacuum port pressure -760mmHg – 0.6 bar
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion both sides
€ 219.00
€ 219.00 Each (ex VAT)
€ 260.61
€ 260.61 Each (inc. VAT)
1
€ 219.00
€ 219.00 Each (ex VAT)
€ 260.61
€ 260.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 219.00 |
5+ | € 209.35 |
Technical Document
Specifications
Brand
SMCManufacturer Series
ZCUK
Action
Double
Stroke
50mm
Bore
20mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
186 x 26 x 40mm
Height
40mm
Width
26mm
Length
186mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Minimum Operating Temperature
-10°C
Weight
271g
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Cylinders
Hollow piston rod allows vacuum connection
Vacuum pad can be mounted directly to piston rod using female thread vacuum pads, available separately
Double acting
Non-rotating piston rod, accuracy ±0.8º (16mm dia), ±0.5º (20mm dia)
Proof pressure 10.5 bar
Operating pressure range 0.7 bar, 16mm dia and 0.6 bar, 20mm dia (min) to 7 bar (max)
Vacuum port pressure -760mmHg – 0.6 bar
Ambient and fluid temperature 5°C to 60°C
Lubrication not required
Rubber cushion both sides