E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Vacuum Generator, 1.2mm nozzle , -91kPa 61L/min

RS Stock No.: 124-4236Brand: SMCManufacturers Part No.: ZK2A12K5TL-08
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

61L/min

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.2mm

Silencer

Yes

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-5°C

Inlet Port Size

8 mm

Country of Origin

France

Product details

ZK2 Series Vacuum Ejector with Valve

The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.

Features and Benefits

• Easy to install
• Simple to maintain
• Reduced running costs
• Highly flexible configuration
• Excellent efficiency
• Integrated pressure switch
• Integrated supply and release valve
• Normally closed supply and release valves

Pressure Sensor / Switch Options

The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
• -101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
• -100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
• -101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
• -100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Generator, 1.2mm nozzle , -91kPa 61L/min

P.O.A.

SMC Vacuum Generator, 1.2mm nozzle , -91kPa 61L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

61L/min

Maximum Vacuum Pressure

-91kPa

Nozzle Diameter

1.2mm

Silencer

Yes

Maximum Input Pressure

0.6MPa

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-5°C

Inlet Port Size

8 mm

Country of Origin

France

Product details

ZK2 Series Vacuum Ejector with Valve

The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.

Features and Benefits

• Easy to install
• Simple to maintain
• Reduced running costs
• Highly flexible configuration
• Excellent efficiency
• Integrated pressure switch
• Integrated supply and release valve
• Normally closed supply and release valves

Pressure Sensor / Switch Options

The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
• -101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
• -100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
• -101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
• -100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.

You may be interested in