Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Vacuum Ejector, 0.7mm nozzle , -48kPa 21L/min, ZU series

RS Stock No.: 367-0309Brand: SMCManufacturers Part No.: ZU07L
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

21L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

0.7mm

Manufacturer Series

ZU

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+5°C

Country of Origin

Japan

Product details

Single Stage In-Line Vacuum Ejector

High flow and high vacuum variants
Integrated one touch fittings
Choice of two nozzle sizes
Lightweight
Standard copper free construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Ejector, 0.7mm nozzle , -48kPa 21L/min, ZU series

P.O.A.

SMC Vacuum Ejector, 0.7mm nozzle , -48kPa 21L/min, ZU series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

21L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

0.7mm

Manufacturer Series

ZU

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+5°C

Country of Origin

Japan

Product details

Single Stage In-Line Vacuum Ejector

High flow and high vacuum variants
Integrated one touch fittings
Choice of two nozzle sizes
Lightweight
Standard copper free construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in