Snaplock Hose Connector, Straight IBC Adaptor, BSP 1-1/2in 1-1/2in ID
Technical Document
Specifications
Brand
SnaplockHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
IBC Adaptor
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Thread Gender
Female
Country of Origin
United Kingdom
Product details
Male BSP
IBC S60x6 female thread to male BSP threaded coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.
€ 25.03
€ 25.03 Each (ex VAT)
€ 29.79
€ 29.79 Each (inc. VAT)
1
€ 25.03
€ 25.03 Each (ex VAT)
€ 29.79
€ 29.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SnaplockHose Inner Diameter
1-1/2in
Thread Size
1-1/2in
Hose Connector Type
IBC Adaptor
Body Material
PP
Connector Gender
Male
Coupling Connector Direction
Straight
Thread Standard
BSP
Thread Gender
Female
Country of Origin
United Kingdom
Product details
Male BSP
IBC S60x6 female thread to male BSP threaded coupling
IBC Adaptors
Female threaded polypropylene adaptors for use in the off-loading of fluids from 1000 litre IBC containers to process equipment etc. The adaptors feature special IBC S60x6 buttress threads, and a choice of connection types are available.